

PPC7 SL080 | |
---|---|
DigiKey Part Number | PPC7SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPC7 SL080 |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,16000 Kč | 59,16 Kč |
10 | 50,20000 Kč | 502,00 Kč |
25 | 47,05920 Kč | 1 176,48 Kč |
50 | 44,80540 Kč | 2 240,27 Kč |
100 | 42,66610 Kč | 4 266,61 Kč |
250 | 39,99360 Kč | 9 998,40 Kč |
500 | 38,08474 Kč | 19 042,37 Kč |
1 000 | 36,26732 Kč | 36 267,32 Kč |
2 500 | 33,99864 Kč | 84 996,60 Kč |
Unit Price without VAT: | 59,16000 Kč |
---|---|
Unit Price with VAT: | 71,58360 Kč |