


PPC11 BK080 | |
|---|---|
DigiKey Part Number | PPC11BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC11 BK080 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 25 | 58,55920 Kč | 1 463,98 Kč |
| 50 | 55,76220 Kč | 2 788,11 Kč |
| 100 | 53,09970 Kč | 5 309,97 Kč |
| 250 | 49,77364 Kč | 12 443,41 Kč |
| 500 | 47,39794 Kč | 23 698,97 Kč |
| 1 000 | 45,13667 Kč | 45 136,67 Kč |
| 2 500 | 42,31332 Kč | 105 783,30 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


