


PNS3/4 BK080 | |
|---|---|
DigiKey Part Number | PNS3/4BK080-ND |
Manufacturer | |
Manufacturer Product Number | PNS3/4 BK080 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Strain Relief | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,77900 Kč | 1 737,79 Kč |
| 25 | 162,89400 Kč | 4 072,35 Kč |
| 50 | 155,12060 Kč | 7 756,03 Kč |
| 100 | 147,71460 Kč | 14 771,46 Kč |
| 250 | 138,47088 Kč | 34 617,72 Kč |
| 500 | 131,86660 Kč | 65 933,30 Kč |
| 1 000 | 125,57917 Kč | 125 579,17 Kč |
| 2 500 | 117,72865 Kč | 294 321,62 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |

