Cable Gland Polyamide (PA), Nylon M25x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M25x1.5 Gray
PMS25 SL080
PMS25 SL080
Alpha Wire Cable Glands | Digi-Key Daily

PMS25 SL080

DigiKey Part Number
PMS25SL080-ND
Manufacturer
Manufacturer Product Number
PMS25 SL080
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M25x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.984" (25.0mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Nut, Strain Relief
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,90000 Kč220,90 Kč
10187,68000 Kč1 876,80 Kč
25175,92960 Kč4 398,24 Kč
50167,52620 Kč8 376,31 Kč
100159,53020 Kč15 953,02 Kč
250149,54776 Kč37 386,94 Kč
500142,41474 Kč71 207,37 Kč
1 000135,62566 Kč135 625,66 Kč
2 500127,14726 Kč317 868,15 Kč
Manufacturers Standard Package
Unit Price without VAT:220,90000 Kč
Unit Price with VAT:267,28900 Kč