


PMS16 BK080 | |
|---|---|
DigiKey Part Number | PMS16BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMS16 BK080 |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.630" (16.0mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket, Nut, Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,14500 Kč | 981,45 Kč |
| 25 | 91,99640 Kč | 2 299,91 Kč |
| 50 | 87,59940 Kč | 4 379,97 Kč |
| 100 | 83,41670 Kč | 8 341,67 Kč |
| 250 | 78,19404 Kč | 19 548,51 Kč |
| 500 | 74,46310 Kč | 37 231,55 Kč |
| 1 000 | 70,91193 Kč | 70 911,93 Kč |
| 2 500 | 66,47757 Kč | 166 193,92 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |


