Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Alpha Wire Cable Glands | Digi-Key Daily

PMC40 BK080

DigiKey Part Number
PMC40BK080-ND
Manufacturer
Manufacturer Product Number
PMC40 BK080
Description
CABLE GLAND 19-28MM M40 POLYAMID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.748" (19.00mm)
Outside Cable Diameter (Max)
1.102" (28.00mm)
Thread Size
M40x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
1.575" (40.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,03000 Kč354,03 Kč
10300,83800 Kč3 008,38 Kč
25282,00320 Kč7 050,08 Kč
50268,53920 Kč13 426,96 Kč
100255,72830 Kč25 572,83 Kč
250239,72996 Kč59 932,49 Kč
500228,30118 Kč114 150,59 Kč
1 000217,41959 Kč217 419,59 Kč
2 500211,10994 Kč527 774,85 Kč
Manufacturers Standard Package
Unit Price without VAT:354,03000 Kč
Unit Price with VAT:428,37630 Kč