


PMC25 BK080 | |
|---|---|
DigiKey Part Number | PMC25BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMC25 BK080 |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,73600 Kč | 1 177,36 Kč |
| 25 | 110,35720 Kč | 2 758,93 Kč |
| 50 | 105,09080 Kč | 5 254,54 Kč |
| 100 | 100,07230 Kč | 10 007,23 Kč |
| 250 | 93,80816 Kč | 23 452,04 Kč |
| 500 | 89,33306 Kč | 44 666,53 Kč |
| 1 000 | 85,07235 Kč | 85 072,35 Kč |
| 2 500 | 79,75309 Kč | 199 382,73 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

