


PMC20 BK080 | |
|---|---|
DigiKey Part Number | PMC20BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMC20 BK080 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 76,62600 Kč | 1 915,65 Kč |
| 50 | 72,96800 Kč | 3 648,40 Kč |
| 100 | 69,48240 Kč | 6 948,24 Kč |
| 250 | 65,13160 Kč | 16 282,90 Kč |
| 500 | 62,02390 Kč | 31 011,95 Kč |
| 1 000 | 59,06569 Kč | 59 065,69 Kč |
| 2 500 | 55,37148 Kč | 138 428,70 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

