Cable Gland Polyamide (PA), Nylon M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M16x1.5 Gray
Alpha Wire Cable Glands | Digi-Key Daily

PMC16 SL080

DigiKey Part Number
PMC16SL080-ND
Manufacturer
Manufacturer Product Number
PMC16 SL080
Description
CABLE GLAND 5-10MM M16 POLYAMIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.630" (16.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1069,62900 Kč696,29 Kč
2565,27000 Kč1 631,75 Kč
5062,14980 Kč3 107,49 Kč
10059,18290 Kč5 918,29 Kč
25055,47672 Kč13 869,18 Kč
50052,82970 Kč26 414,85 Kč
1 00050,30932 Kč50 309,32 Kč
2 50047,16260 Kč117 906,50 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč