


PMC16 BK080 | |
|---|---|
DigiKey Part Number | PMC16BK080-ND |
Manufacturer | |
Manufacturer Product Number | PMC16 BK080 |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 25 | 65,27000 Kč | 1 631,75 Kč |
| 50 | 62,14980 Kč | 3 107,49 Kč |
| 100 | 59,18290 Kč | 5 918,29 Kč |
| 250 | 55,47672 Kč | 13 869,18 Kč |
| 500 | 52,82970 Kč | 26 414,85 Kč |
| 1 000 | 50,30932 Kč | 50 309,32 Kč |
| 2 500 | 47,16260 Kč | 117 906,50 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

