
PF2409 NA005 | |
|---|---|
DigiKey Part Number | PF2409NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2409 NA005 |
Description | SLEEVING 0.114" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.114" (2.90mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.146" (3.71mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,24000 Kč | 1 647,24 Kč |
| 2 | 1 514,86000 Kč | 3 029,72 Kč |
| 3 | 1 442,47667 Kč | 4 327,43 Kč |
| 5 | 1 356,24200 Kč | 6 781,21 Kč |
| 7 | 1 302,23143 Kč | 9 115,62 Kč |
| 10 | 1 247,36300 Kč | 12 473,63 Kč |
| 25 | 1 116,77120 Kč | 27 919,28 Kč |
| 50 | 1 027,16900 Kč | 51 358,45 Kč |
| 100 | 1 000,21290 Kč | 100 021,29 Kč |
| Unit Price without VAT: | 1 647,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,16040 Kč |


