
PF2007 NA002 | |
|---|---|
DigiKey Part Number | PF2007NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | PF2007 NA002 |
Description | SLEEVING 0.144" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.144" (3.66mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 500' (152.40m) |
Series | Wall Thickness 0.018" (0.46mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.144" (3.66mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.194" (4.93mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 688,65000 Kč | 29 688,65 Kč |
| 2 | 27 306,11500 Kč | 54 612,23 Kč |
| 3 | 26 012,95333 Kč | 78 038,86 Kč |
| Unit Price without VAT: | 29 688,65000 Kč |
|---|---|
| Unit Price with VAT: | 35 923,26650 Kč |


