Natural Fiberglass, Silicone Coated Braided Sleeving 0.162" (4.11mm) 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2006 NA008

DigiKey Part Number
APF2006-25-ND
Manufacturer
Manufacturer Product Number
PF2006 NA008
Description
SLEEVING 0.162" ID FBRGLASS 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.162" (4.11mm) 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.162" (4.11mm)
Diameter - Outside
0.218" (5.54mm)
Material
Fiberglass, Silicone Coated
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 306,84000 Kč2 306,84 Kč
22 121,53500 Kč4 243,07 Kč
32 020,14667 Kč6 060,44 Kč
51 899,35400 Kč9 496,77 Kč
71 823,76571 Kč12 766,36 Kč
101 746,90800 Kč17 469,08 Kč
251 650,69480 Kč41 267,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 306,84000 Kč
Unit Price with VAT:2 791,27640 Kč
Alternate Length
SLEEVING 0.162" ID FBRGLASS 100'
In-Stock: 3
Unit Price: 6 864,25000 Kč