
P1059/16 BK005 | |
|---|---|
DigiKey Part Number | P1059/16BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1059/16 BK005 |
Description | TUBING 0.562" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.562" (14.27mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.562" (14.27mm) | |
Diameter - Outside | 0.652" (16.56mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 713,99000 Kč | 2 713,99 Kč |
| 2 | 2 496,03000 Kč | 4 992,06 Kč |
| 3 | 2 376,76333 Kč | 7 130,29 Kč |
| 5 | 2 234,56600 Kč | 11 172,83 Kč |
| 7 | 2 227,76714 Kč | 15 594,37 Kč |
| Unit Price without VAT: | 2 713,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 283,92790 Kč |


