
P1057 BK002 | |
|---|---|
DigiKey Part Number | P1057BK002-ND |
Manufacturer | |
Manufacturer Product Number | P1057 BK002 |
Description | TUBING 0.144" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.144" (3.66mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.198" (5.03mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,36000 Kč | 2 835,36 Kč |
| 2 | 2 607,63500 Kč | 5 215,27 Kč |
| 3 | 2 483,01333 Kč | 7 449,04 Kč |
| 5 | 2 334,51600 Kč | 11 672,58 Kč |
| 7 | 2 241,62714 Kč | 15 691,39 Kč |
| 10 | 2 147,17100 Kč | 21 471,71 Kč |
| 25 | 2 070,48680 Kč | 51 762,17 Kč |
| Unit Price without VAT: | 2 835,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,78560 Kč |


