
P10516 BK005 | |
|---|---|
DigiKey Part Number | P10516BK005-ND |
Manufacturer | |
Manufacturer Product Number | P10516 BK005 |
Description | TUBING 0.051" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.051" (1.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.093" (2.36mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,15000 Kč | 869,15 Kč |
| 2 | 799,37500 Kč | 1 598,75 Kč |
| 3 | 761,23667 Kč | 2 283,71 Kč |
| 5 | 715,65800 Kč | 3 578,29 Kč |
| 7 | 687,16286 Kč | 4 810,14 Kč |
| 10 | 658,21200 Kč | 6 582,12 Kč |
| 25 | 589,29040 Kč | 14 732,26 Kč |
| 50 | 542,00380 Kč | 27 100,19 Kč |
| 100 | 498,52080 Kč | 49 852,08 Kč |
| Unit Price without VAT: | 869,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,67150 Kč |


