
P10511 BK002 | |
---|---|
DigiKey Part Number | AP10511B-.095-ND |
Manufacturer | |
Manufacturer Product Number | P10511 BK002 |
Description | TUBING 0.091" ID PVC 500' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.091" (2.31mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.133" (3.38mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 244,64000 Kč | 2 244,64 Kč |
2 | 2 064,35500 Kč | 4 128,71 Kč |
3 | 1 965,65667 Kč | 5 896,97 Kč |
5 | 1 848,12000 Kč | 9 240,60 Kč |
7 | 1 774,53714 Kč | 12 421,76 Kč |
10 | 1 699,77000 Kč | 16 997,70 Kč |
25 | 1 521,83160 Kč | 38 045,79 Kč |
50 | 1 405,10840 Kč | 70 255,42 Kč |
Unit Price without VAT: | 2 244,64000 Kč |
---|---|
Unit Price with VAT: | 2 716,01440 Kč |
