
P1050 BK005 | |
|---|---|
DigiKey Part Number | P1050BK005-ND |
Manufacturer | |
Manufacturer Product Number | P1050 BK005 |
Description | TUBING 0.325" ID PVC 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.325" (8.26mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.325" (8.26mm) | |
Diameter - Outside | 0.387" (9.83mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,62000 Kč | 1 808,62 Kč |
| 2 | 1 663,26500 Kč | 3 326,53 Kč |
| 3 | 1 583,80333 Kč | 4 751,41 Kč |
| 5 | 1 489,07800 Kč | 7 445,39 Kč |
| 7 | 1 429,80571 Kč | 10 008,64 Kč |
| 10 | 1 369,55500 Kč | 13 695,55 Kč |
| 25 | 1 226,17920 Kč | 30 654,48 Kč |
| 50 | 1 127,80840 Kč | 56 390,42 Kč |
| 100 | 1 107,19840 Kč | 110 719,84 Kč |
| Unit Price without VAT: | 1 808,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,43020 Kč |


