
MPG9 NC080 | |
|---|---|
DigiKey Part Number | MPG9NC080-ND |
Manufacturer | |
Manufacturer Product Number | MPG9 NC080 |
Description | CABLE GLAND 4-8MM PG9 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.598" (15.2mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,94200 Kč | 1 759,42 Kč |
| 25 | 164,91840 Kč | 4 122,96 Kč |
| 50 | 157,04400 Kč | 7 852,20 Kč |
| 100 | 149,54990 Kč | 14 954,99 Kč |
| 250 | 140,19020 Kč | 35 047,55 Kč |
| 500 | 133,50402 Kč | 66 752,01 Kč |
| 1 000 | 127,13953 Kč | 127 139,53 Kč |
| 2 500 | 119,19162 Kč | 297 979,05 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |

