
MPG13 NC080 | |
|---|---|
DigiKey Part Number | MPG13NC080-ND |
Manufacturer | |
Manufacturer Product Number | MPG13 NC080 |
Description | CABLE GLAND 6-12MM PG13.5 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG13.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,21500 Kč | 2 452,15 Kč |
| 25 | 229,86080 Kč | 5 746,52 Kč |
| 50 | 218,88740 Kč | 10 944,37 Kč |
| 100 | 208,44290 Kč | 20 844,29 Kč |
| 250 | 195,40152 Kč | 48 850,38 Kč |
| 500 | 186,08428 Kč | 93 042,14 Kč |
| 1 000 | 177,21430 Kč | 177 214,30 Kč |
| 2 500 | 168,81157 Kč | 422 028,92 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |

