
MNPT3/8 NC080 | |
|---|---|
DigiKey Part Number | MNPT3/8NC080-ND |
Manufacturer | |
Manufacturer Product Number | MNPT3/8 NC080 |
Description | CABLE GLAND 4-8MM 3/8" NPT BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/8" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.453" (11.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.673" (17.1mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,11000 Kč | 465,11 Kč |
| 10 | 395,26600 Kč | 3 952,66 Kč |
| 25 | 370,51400 Kč | 9 262,85 Kč |
| 50 | 352,83360 Kč | 17 641,68 Kč |
| 100 | 335,99950 Kč | 33 599,95 Kč |
| 250 | 314,98344 Kč | 78 745,86 Kč |
| 500 | 299,96776 Kč | 149 983,88 Kč |
| 1 000 | 285,67380 Kč | 285 673,80 Kč |
| 2 500 | 284,55834 Kč | 711 395,85 Kč |
| Unit Price without VAT: | 465,11000 Kč |
|---|---|
| Unit Price with VAT: | 562,78310 Kč |

