
MNPT3/4 NC080 | |
|---|---|
DigiKey Part Number | MNPT3/4NC080-ND |
Manufacturer | |
Manufacturer Product Number | MNPT3/4 NC080 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,82000 Kč | 757,82 Kč |
| 10 | 644,13500 Kč | 6 441,35 Kč |
| 25 | 603,81840 Kč | 15 095,46 Kč |
| 50 | 575,01760 Kč | 28 750,88 Kč |
| 100 | 547,59420 Kč | 54 759,42 Kč |
| 250 | 513,35576 Kč | 128 338,94 Kč |
| 500 | 488,88846 Kč | 244 444,23 Kč |
| 1 000 | 485,45528 Kč | 485 455,28 Kč |
| Unit Price without VAT: | 757,82000 Kč |
|---|---|
| Unit Price with VAT: | 916,96220 Kč |

