
MNPT1 NC080 | |
|---|---|
DigiKey Part Number | MNPT1NC080-ND |
Manufacturer | |
Manufacturer Product Number | MNPT1 NC080 |
Description | CABLE GLAND 18.01-25MM 1" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.315" (33.4mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,16000 Kč | 1 152,16 Kč |
| 10 | 979,30500 Kč | 9 793,05 Kč |
| 25 | 918,00720 Kč | 22 950,18 Kč |
| 50 | 874,22660 Kč | 43 711,33 Kč |
| 100 | 832,54970 Kč | 83 254,97 Kč |
| 250 | 780,50152 Kč | 195 125,38 Kč |
| 500 | 767,58776 Kč | 383 793,88 Kč |
| Unit Price without VAT: | 1 152,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,11360 Kč |

