Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNPT1/2 NC080

DigiKey Part Number
MNPT1/2NC080-ND
Manufacturer
Manufacturer Product Number
MNPT1/2 NC080
Description
CABLE GLND 6-12MM 1/2" NPT BRASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
1/2" NPT
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
0.840" (21.3mm)
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,64000 Kč543,64 Kč
10461,99800 Kč4 619,98 Kč
25433,06280 Kč10 826,57 Kč
50412,39660 Kč20 619,83 Kč
100392,72770 Kč39 272,77 Kč
250368,16716 Kč92 041,79 Kč
500350,61704 Kč175 308,52 Kč
1 000337,49539 Kč337 495,39 Kč
Manufacturers Standard Package
Unit Price without VAT:543,64000 Kč
Unit Price with VAT:657,80440 Kč