
MES32 NC080 | |
|---|---|
DigiKey Part Number | MES32NC080-ND |
Manufacturer | |
Manufacturer Product Number | MES32 NC080 |
Description | CABLE GLAND 15-21MM M32 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,41000 Kč | 690,41 Kč |
| 10 | 586,81000 Kč | 5 868,10 Kč |
| 25 | 550,06360 Kč | 13 751,59 Kč |
| 50 | 523,82460 Kč | 26 191,23 Kč |
| 100 | 498,83900 Kč | 49 883,90 Kč |
| 250 | 467,64728 Kč | 116 911,82 Kč |
| 500 | 445,35960 Kč | 222 679,80 Kč |
| 1 000 | 438,39078 Kč | 438 390,78 Kč |
| Unit Price without VAT: | 690,41000 Kč |
|---|---|
| Unit Price with VAT: | 835,39610 Kč |

