
MES25 NC080 | |
|---|---|
DigiKey Part Number | MES25NC080-ND |
Manufacturer | |
Manufacturer Product Number | MES25 NC080 |
Description | CABLE GLAND 11-16.99MM M25 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 381,51300 Kč | 3 815,13 Kč |
| 25 | 357,62120 Kč | 8 940,53 Kč |
| 50 | 340,55820 Kč | 17 027,91 Kč |
| 100 | 324,30990 Kč | 32 430,99 Kč |
| 250 | 304,02416 Kč | 76 006,04 Kč |
| 500 | 289,53302 Kč | 144 766,51 Kč |
| 1 000 | 275,73377 Kč | 275 733,77 Kč |
| 2 500 | 273,74958 Kč | 684 373,95 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |

