



MES20 NC080 | |
|---|---|
DigiKey Part Number | MES20NC080-ND |
Manufacturer | |
Manufacturer Product Number | MES20 NC080 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,78000 Kč | 327,78 Kč |
| 10 | 278,53800 Kč | 2 785,38 Kč |
| 25 | 261,08920 Kč | 6 527,23 Kč |
| 50 | 248,62480 Kč | 12 431,24 Kč |
| 100 | 236,75870 Kč | 23 675,87 Kč |
| 250 | 221,94804 Kč | 55 487,01 Kč |
| 500 | 211,36544 Kč | 105 682,72 Kč |
| 1 000 | 201,29061 Kč | 201 290,61 Kč |
| 2 500 | 194,04571 Kč | 485 114,28 Kč |
| Unit Price without VAT: | 327,78000 Kč |
|---|---|
| Unit Price with VAT: | 396,61380 Kč |

