Cable Gland Brass, Nickel Plated M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MES16 NC080

DigiKey Part Number
MES16NC080-ND
Manufacturer
Manufacturer Product Number
MES16 NC080
Description
CABLE GLAND 5-10MM M16 BRASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
0.630" (16.0mm)
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10221,55000 Kč2 215,50 Kč
25207,67040 Kč5 191,76 Kč
50197,75080 Kč9 887,54 Kč
100188,31430 Kč18 831,43 Kč
250176,53104 Kč44 132,76 Kč
500168,11418 Kč84 057,09 Kč
1 000160,10030 Kč160 100,30 Kč
2 500151,06642 Kč377 666,05 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč