Image for M9524010 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9524010 BK005

DigiKey Part Number
216-M9524010BK005-ND
Manufacturer
Manufacturer Product Number
M9524010 BK005
Description
MULTI-PAIR 2COND 14AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/0.0242"
Shield Material
Aluminum
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.314" (7.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00036,60265 Kč36 602,65 Kč
Unit Price without VAT:36,60265 Kč
Unit Price with VAT:44,28921 Kč
Alternate Length
MULTI-PAIR 2COND 14AWG BLK SHLD
In-Stock: 0
Unit Price: 40,78919 Kč
MULTI-PAIR 2COND 14AWG BLACK
In-Stock: 2000
Unit Price: 28,28757 Kč
MULTI-PAIR 2COND 14AWG BLACK
In-Stock: 0
Unit Price: 34,94068 Kč