Image for M9508010 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9508010 BK001

DigiKey Part Number
216-M9508010BK001-ND
Manufacturer
Manufacturer Product Number
M9508010 BK001
Description
MULTI-PAIR 2COND 18AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 895,29000 Kč12 895,29 Kč
212 258,42000 Kč24 516,84 Kč
311 903,48667 Kč35 710,46 Kč
Manufacturers Standard Package
Unit Price without VAT:12 895,29000 Kč
Unit Price with VAT:15 603,30090 Kč
Alternate Length
MULTI-PAIR 2COND 18AWG BLACK
In-Stock: 0
Unit Price: 16,42296 Kč
MULTI-PAIR 2COND 18AWG BLK 100'
In-Stock: 5
Unit Price: 1 848,45000 Kč
MULTI-PAIR 2COND 18AWG BLACK
In-Stock: 0
Unit Price: 14,15391 Kč