cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64840 SL001

DigiKey Part Number
M64840SL001-ND
Manufacturer
Manufacturer Product Number
M64840 SL001
Description
CABLE 5COND 24AWG SHLD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00031,11716 Kč31 117,16 Kč
2 00029,55147 Kč59 102,94 Kč
3 00029,06654 Kč87 199,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,11716 Kč
Unit Price with VAT:37,65176 Kč
Alternate Length
CABLE 5CON 24AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 5 841,16000 Kč
CABLE 5COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 42,59510 Kč
CABLE 5COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 53,52215 Kč