
M5402 SL005 | |
|---|---|
DigiKey Part Number | M5402SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5402 SL005 |
Description | CABLE 20COND 18AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.507" (12.88mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 242,56000 Kč | 18 242,56 Kč |
| 2 | 17 337,62000 Kč | 34 675,24 Kč |
| 3 | 16 825,33667 Kč | 50 476,01 Kč |
| 5 | 16 197,13400 Kč | 80 985,67 Kč |
| 7 | 15 841,80857 Kč | 110 892,66 Kč |
| Unit Price without VAT: | 18 242,56000 Kč |
|---|---|
| Unit Price with VAT: | 22 073,49760 Kč |





