5485C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4773 SL005

DigiKey Part Number
M4773SL005-ND
Manufacturer
Manufacturer Product Number
M4773 SL005
Description
MULTI-PAIR 10COND 22AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 185,83000 Kč6 185,83 Kč
25 883,10500 Kč11 766,21 Kč
35 711,73333 Kč17 135,20 Kč
55 501,73000 Kč27 508,65 Kč
75 366,84857 Kč37 567,94 Kč
105 226,77900 Kč52 267,79 Kč
254 967,53240 Kč124 188,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 185,83000 Kč
Unit Price with VAT:7 484,85430 Kč
Alternate Length
MULTI-PAIR 10COND 22AWG
In-Stock: 0
Unit Price: 41,54022 Kč
MULTI-PAIR 10COND 22AWG
In-Stock: 0
Unit Price: 47,31492 Kč
MULTI-PAIR 10COND 22AWG 3000'
In-Stock: 0
Unit Price: 55,86848 Kč