M4730 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 142,00582 Kč
Datasheet
M4666-SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4730 SL199

DigiKey Part Number
M4730SL199-ND
Manufacturer
Manufacturer Product Number
M4730 SL199
Description
CABLE 10COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.435" (11.05mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000195,51475 Kč195 514,75 Kč
Manufacturers Standard Package
Unit Price without VAT:195,51475 Kč
Unit Price with VAT:236,57285 Kč
Alternate Length
CABLE 10COND 16AWG SHLD 100'
In-Stock: 2
Unit Price: 20 273,63000 Kč
CABLE 10COND 16AWG SHLD
In-Stock: 0
Unit Price: 142,00582 Kč
CABLE 10COND 16AWG SHLD
In-Stock: 0
Unit Price: 163,31678 Kč