
M4728 SL005 | |
|---|---|
DigiKey Part Number | M4728SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4728 SL005 |
Description | CABLE 8CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 863,04000 Kč | 13 863,04 Kč |
| 2 | 13 177,69000 Kč | 26 355,38 Kč |
| 3 | 12 789,79333 Kč | 38 369,38 Kč |
| 5 | 12 314,11400 Kč | 61 570,57 Kč |
| 7 | 12 008,62857 Kč | 84 060,40 Kč |
| 10 | 11 808,23700 Kč | 118 082,37 Kč |
| Unit Price without VAT: | 13 863,04000 Kč |
|---|---|
| Unit Price with VAT: | 16 774,27840 Kč |





