M4726 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 75,61220 Kč
Datasheet
6 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4726 SL199

DigiKey Part Number
M4726SL199-ND
Manufacturer
Manufacturer Product Number
M4726 SL199
Description
CABLE 6COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.345" (8.76mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000108,02064 Kč108 020,64 Kč
Manufacturers Standard Package
Unit Price without VAT:108,02064 Kč
Unit Price with VAT:130,70497 Kč
Alternate Length
CABLE 6CON 16AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: 11 950,80000 Kč
CABLE 6COND 16AWG SHLD
In-Stock: 0
Unit Price: 75,61220 Kč
CABLE 6CON 16AWG SLATE SHLD 500'
In-Stock: 7
Unit Price: 50 431,32000 Kč