
M4697 SL005 | |
|---|---|
DigiKey Part Number | M4697SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4697 SL005 |
Description | CABLE 8CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.334" (8.48mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 877,80000 Kč | 10 877,80 Kč |
| 2 | 10 341,83000 Kč | 20 683,66 Kč |
| 3 | 10 038,44333 Kč | 30 115,33 Kč |
| 5 | 9 916,93600 Kč | 49 584,68 Kč |
| Unit Price without VAT: | 10 877,80000 Kč |
|---|---|
| Unit Price with VAT: | 13 162,13800 Kč |






