6 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4636 SL001

DigiKey Part Number
M4636SL001-ND
Manufacturer
Manufacturer Product Number
M4636 SL001
Description
CABLE 6COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.222" (5.64mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00028,34751 Kč28 347,51 Kč
Manufacturers Standard Package
Unit Price without VAT:28,34751 Kč
Unit Price with VAT:34,30049 Kč
Alternate Length
CABLE 6CON 22AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 4 175,24000 Kč
CABLE 6CON 22AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 17 288,70000 Kč
CABLE 6COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 41,57562 Kč