
M4616 SL005 | |
|---|---|
DigiKey Part Number | M4616SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4616 SL005 |
Description | CABLE 30COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 30 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.353" (8.97mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 869,91000 Kč | 11 869,91 Kč |
| 2 | 11 284,28500 Kč | 22 568,57 Kč |
| 3 | 10 952,82333 Kč | 32 858,47 Kč |
| 5 | 10 896,08200 Kč | 54 480,41 Kč |
| Unit Price without VAT: | 11 869,91000 Kč |
|---|---|
| Unit Price with VAT: | 14 362,59110 Kč |





