
M4606 SL005 | |
|---|---|
DigiKey Part Number | M4606SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4606 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 230,47000 Kč | 4 230,47 Kč |
| 2 | 4 024,37000 Kč | 8 048,74 Kč |
| 3 | 3 907,72667 Kč | 11 723,18 Kč |
| 5 | 3 764,81600 Kč | 18 824,08 Kč |
| 7 | 3 673,00000 Kč | 25 711,00 Kč |
| 10 | 3 600,88400 Kč | 36 008,84 Kč |
| Unit Price without VAT: | 4 230,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 118,86870 Kč |




