2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39075 SL001

DigiKey Part Number
M39075SL001-ND
Manufacturer
Manufacturer Product Number
M39075 SL001
Description
CABLE 2COND 18AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00024,24681 Kč24 246,81 Kč
Manufacturers Standard Package
Unit Price without VAT:24,24681 Kč
Unit Price with VAT:29,33864 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 31
Unit Price: 3 473,49000 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: 25,71310 Kč
CABLE 2COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 31,36786 Kč