8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029 SL001

DigiKey Part Number
M39029SL001-ND
Manufacturer
Manufacturer Product Number
M39029 SL001
Description
CABLE 8COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 133,09000 Kč20 133,09 Kč
219 203,61500 Kč38 407,23 Kč
Manufacturers Standard Package
Unit Price without VAT:20 133,09000 Kč
Unit Price with VAT:24 361,03890 Kč
Alternate Length
CABLE 8CON 24AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 2 921,45000 Kč
CABLE 8CON 24AWG SLATE SHLD 500'
In-Stock: 500
Unit Price: 24,43328 Kč
CBL 8COND 24AWG SHLD FEET
In-Stock: 402
Unit Price: 62,78000 Kč