4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39025 SL001

DigiKey Part Number
M39025SL001-ND
Manufacturer
Manufacturer Product Number
M39025 SL001
Description
CABLE 4COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 571,16000 Kč11 571,16 Kč
211 000,53500 Kč22 001,07 Kč
310 677,55333 Kč32 032,66 Kč
510 596,80800 Kč52 984,04 Kč
Manufacturers Standard Package
Unit Price without VAT:11 571,16000 Kč
Unit Price with VAT:14 001,10360 Kč
Alternate Length
CABLE 4CON 24AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 1 739,26000 Kč
CABLE 4CON 24AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: 7 452,19000 Kč
CABLE 4COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: 13,77192 Kč