8 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38908 SL005

DigiKey Part Number
M38908SL005-ND
Manufacturer
Manufacturer Product Number
M38908 SL005
Description
CABLE 8COND 24AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10042,45170 Kč4 245,17 Kč
20040,37705 Kč8 075,41 Kč
30039,20187 Kč11 760,56 Kč
50037,76238 Kč18 881,19 Kč
70036,83769 Kč25 786,38 Kč
1 00035,87781 Kč35 877,81 Kč
2 50033,50164 Kč83 754,10 Kč
5 00031,84086 Kč159 204,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,45170 Kč
Unit Price with VAT:51,36656 Kč
Alternate Length
CABLE 8COND 24AWG SLATE
In-Stock: 1000
Unit Price: 27,71106 Kč
CABLE 8COND 24AWG SLATE
In-Stock: 0
Unit Price: 35,13050 Kč
CABLE 8COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 39,08358 Kč