4 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38904 SL001

DigiKey Part Number
M38904SL001-ND
Manufacturer
Manufacturer Product Number
M38904 SL001
Description
CABLE 4COND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 206,03000 Kč19 206,03 Kč
218 255,76500 Kč36 511,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19 206,03000 Kč
Unit Price with VAT:23 239,29630 Kč
Alternate Length
CABLE 4COND 24AWG SLATE 100'
In-Stock: 8
Unit Price: 2 830,95000 Kč
CABLE 4COND 24AWG SLATE
In-Stock: 0
Unit Price: 22,12475 Kč
CABLE 4COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 25,76854 Kč