
M3867 BK005 | |
|---|---|
DigiKey Part Number | M3867BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3867 BK005 |
Description | CABLE 3COND 12AWG BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0305" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.386" (9.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 997,27000 Kč | 4 997,27 Kč |
| 2 | 4 753,40500 Kč | 9 506,81 Kč |
| 3 | 4 615,35333 Kč | 13 846,06 Kč |
| 5 | 4 446,13800 Kč | 22 230,69 Kč |
| 7 | 4 337,47286 Kč | 30 362,31 Kč |
| 10 | 4 224,65100 Kč | 42 246,51 Kč |
| 25 | 3 948,15480 Kč | 98 703,87 Kč |
| Unit Price without VAT: | 4 997,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 046,69670 Kč |







