M3835 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3835 BK005

DigiKey Part Number
M3835BK005-ND
Manufacturer
Manufacturer Product Number
M3835 BK005
Description
CABLE 10COND 16AWG BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.497" (12.62mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 795,00000 Kč7 795,00 Kč
27 412,35500 Kč14 824,71 Kč
37 195,86333 Kč21 587,59 Kč
56 930,47400 Kč34 652,37 Kč
76 759,99000 Kč47 319,93 Kč
106 582,96700 Kč65 829,67 Kč
256 365,34800 Kč159 133,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 795,00000 Kč
Unit Price with VAT:9 431,95000 Kč
Alternate Length
CABLE 10COND 16AWG BLACK
In-Stock: 0
Unit Price: 60,92233 Kč
CABLE 10COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: 70,42436 Kč