Image for M3833 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3833 BK002

DigiKey Part Number
M3833BK002-ND
Manufacturer
Manufacturer Product Number
M3833 BK002
Description
CABLE 8COND 16AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.429" (10.90mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
8
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Strand
7/0.0192"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00051,69645 Kč51 696,45 Kč
Unit Price without VAT:51,69645 Kč
Unit Price with VAT:62,55270 Kč
Alternate Length
CABLE 8COND 16AWG BLACK 100'
In-Stock: 18
Unit Price: 6 357,14000 Kč
CABLE 8COND 16AWG BLACK
In-Stock: 0
Unit Price: 47,37401 Kč
CABLE 8COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: 64,90020 Kč