Image for M3806 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3806 BK001

DigiKey Part Number
M3806BK001-ND
Manufacturer
Manufacturer Product Number
M3806 BK001
Description
CABLE 8COND 18AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00046,17865 Kč46 178,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,17865 Kč
Unit Price with VAT:55,87617 Kč
Alternate Length
CABLE 8COND 18AWG BLACK 100'
In-Stock: 1
Unit Price: 5 578,46000 Kč
CABLE 8COND 18AWG BLACK
In-Stock: 0
Unit Price: 46,17717 Kč
CABLE 8COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: 50,33602 Kč