
M3421 SL005 | |
|---|---|
DigiKey Part Number | M3421SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3421 SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 052,68000 Kč | 4 052,68 Kč |
| 2 | 3 855,21500 Kč | 7 710,43 Kč |
| 3 | 3 743,49667 Kč | 11 230,49 Kč |
| 5 | 3 606,63200 Kč | 18 033,16 Kč |
| 7 | 3 518,72286 Kč | 24 631,06 Kč |
| 10 | 3 427,45200 Kč | 34 274,52 Kč |
| 25 | 3 201,65440 Kč | 80 041,36 Kč |
| 50 | 3 155,99500 Kč | 157 799,75 Kč |
| Unit Price without VAT: | 4 052,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 903,74280 Kč |





